| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445094-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 2 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.14 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445094-2 |
| SKU: | AMP2-1445094-2 |
2-1445094-2
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW AU LF, crafted for efficiency and reliability. Compliant with UL and CSA standards, this header assembly features a single row design with a pitch of 3mm, ideal for board mounting with through-hole solder termination. Constructed from high-temperature nylon in sleek black, it ensures durability in operating temperatures ranging from -40 to 105°C. With gold-plated pins offering superb conductivity and a voltage rating of 250V AC/DC, it's perfect for power circuit applications. This tray-packaged assembly, suitable for appliances and VDE-tested, guarantees seamless integration and performance. RoHS compliant, it meets global environmental standards, making it a sustainable choice for your connectivity needs. Elevate your power connector systems with this high-quality Micro MATE-N-LOK assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2332817-1 | Vert RCPT Left End Half Multigig RT 3 | ![]() |
| TE Connectivity 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5-104652-2 | 20 50/50 GRID DRST SFMNT RCPT | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||


