| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335891-3 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 5 A |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335891-3 |
| SKU: | AMP2335891-3 |
2335891-3
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE SZ 3 PLUG 44 POS D-Sub Connector. Designed for high-performance applications, this connector features a durable stainless steel shell and contact pins, ensuring reliability in demanding environments. With a 2.29mm pitch and 22 contact size, it provides secure cable mounting for signal transmission. Operating within a wide temperature range of -55 to 125°C, it is suitable for aerospace, defense, and marine industries. RoHS compliant, it meets environmental standards while offering easy wire and cable termination with crimp snap-in contact style. Elevate your connectivity solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 2335889-3 | AMPLIMITE SZ 3 PLUG. 25 POS, ST STL SHEL | ![]() |
| TE Connectivity 2335893-1 | AMPLIMITE SZ 1 RECPT 15 POS, ST STL SHEL | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


