2337235-1

Heilind Number:AMP2337235-1
Manufacturer:TE Connectivity
Manufacturer Number:2337235-1
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337235-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Silicone Rubber
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337235-1

Detailed Description

Enhance your electronic devices with this tactile micro switch, designed for precision performance. With a compact 4.6x4.4x1.05mm size and surface mount installation, it's perfect for space-constrained applications. Featuring a durable stainless steel contact material and silicone rubber actuator, this switch ensures reliable operation. The SPST configuration and 12VDC rated voltage make it versatile for various circuitry needs. With an operating force of 100g and a smooth Off-(On) switch operation, it offers a satisfying tactile feedback. RoHS compliant and with vertical mount angle, this switch is not only efficient but also environmentally friendly. Upgrade your devices with this high-quality component for seamless functionality.