MS3456LS32-8PX

Heilind Number:AMP2337224-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS32-8PX
ECAD Model:
3D Model

Description:

TACT ULTRA TB 2.6X1.6X0.55 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS32-8PX
Amperage:20 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:15 VDC
SKU:AMP2337224-1

Detailed Description

Enhance your electronic device with the TACT ULTRA TB, a high-performance tactile switch designed for precision and durability. Featuring a compact 2.6x1.6x0.55mm size and surface mount configuration, it offers seamless integration into your circuitry. With a low operating force of 160g, it provides a responsive touch experience, while the SPST pole and throw configuration ensures reliable functionality. The stainless steel contact material guarantees long-lasting performance, and its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this tactile switch is the perfect choice for demanding electronic projects.