MS3456LS36-3SZ

Heilind Number:AMP2337235-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-3SZ
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-3SZ
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Silicone Rubber
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337235-2

Detailed Description

Enhance your electronic devices with the TACT MICRO JB, a high-performance tactile switch designed for precision and durability. With a compact size of 4.6x4.4x1.05mm, it's perfect for surface mount applications, offering seamless integration onto your PCB. The stainless steel contact material ensures reliable conductivity, while the silicone rubber actuator provides a comfortable and responsive touch. Operating at a low amperage of 50mA and rated voltage of 12VDC, this switch is efficient and energy-saving. Its SPST configuration and Off-(On) switch operation make it versatile for a variety of electronic functions. Featuring a vertical mount angle and an operating force of 160g, it offers a satisfying tactile feedback. RoHS compliant and crafted with quality in mind, the TACT MICRO JB is the ideal choice for demanding industrial and consumer electronic applications. Elevate your products with the reliability and performance of this premium tactile switch.