| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-5P |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 200 g, 7.055 oz |
| Actuator Material: | Silicone Rubber |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337235-3 |
MS3456LS36-5P
| Heilind Number: | AMP2337235-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-5P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 200GF tactile switch. Designed for surface mount installation, this switch boasts a durable stainless steel contact material and a vertical mount angle, ensuring reliability in operation. With a low actuation force of 7.055 oz, 200 g, it offers a responsive user experience. The round silicone rubber actuator and SPST configuration provide comfort and ease of use. RoHS compliant and rated for 12 VDC, this switch is a sustainable and high-performance choice for a variety of applications. Upgrade your tactile and keyboard switches with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


