| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-5PX |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.171 oz |
| Actuator Material: | Silicone Rubber |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337235-4 |
MS3456LS36-5PX
| Heilind Number: | AMP2337235-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-5PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the precision and reliability of our Tact Micro JB switch. With a slim form factor of 4.6x4.4x1.05mm and a surface mount design, it seamlessly integrates into any setup. The tactile feedback, generated by the stainless steel contact material and silicone rubber actuator, ensures a satisfying user experience. Operating at a low amperage of 50mA and rated for 12VDC, it offers efficient performance. The SPST configuration and Off-(On) operation make it versatile for various applications. This RoHS compliant switch, with a vertical mount angle, guarantees durability and environmental responsibility. Upgrade your devices with this essential component for seamless functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


