MS3456LS36-5PY

Heilind Number:AMP2337236-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-5PY
ECAD Model:
3D Model

Description:

TACT MINI GW 5.2X5.2X0.8 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-5PY
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Polytetrafluoroethylene
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337236-1

Detailed Description

Enhance your electronic devices with the TACT MINI GW 5.2X5.2X0.8 100GF switch, designed for precision performance. With a sleek surface mount and vertical mount angle, this switch offers seamless integration. Crafted with durable stainless steel contacts and a smooth Polytetrafluoroethylene actuator, it ensures long-lasting reliability. Operating at 12VDC with a low amperage of 50mA, it's both efficient and energy-saving. The SPST pole-and-throw configuration guarantees accurate switching, while the flush, top actuator design adds a touch of sophistication. With a responsive operating force of 100g, it provides tactile feedback for a satisfying user experience. RoHS compliance further underscores its quality, making it an ideal choice for a wide range of applications. Elevate your devices with this high-performance tactile switch.