| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-5SX |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337236-2 |
MS3456LS36-5SX
| Heilind Number: | AMP2337236-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-5SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI GW 5.2X5.2X0.8 surface mount switch, offering a reliable amperage of 50 mA. Crafted with durable stainless steel contacts and a flush, top actuator made of Polytetrafluoroethylene, this tactile switch ensures smooth performance and longevity. Operating at a rated voltage of 12 VDC, it guarantees efficient functionality. With a vertical mount angle and SPST pole-and-throw configuration, it's versatile for various applications. Compliant with RoHS standards, it's environmentally friendly. With an operating force of 160g, 5.644 oz, it provides tactile feedback for a satisfying user experience. Illuminate your projects with this high-quality switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


