| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-5SY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.171 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337236-3 |
MS3456LS36-5SY
| Heilind Number: | AMP2337236-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-5SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI GW Surface Mount Tactile Switch. Designed for precision and durability, this switch features a stainless steel contact material and a vertical mount angle for seamless integration. With a low operating force of 260g, it offers a responsive touch experience. The SPST configuration and Off-(On) switch operation make it suitable for a variety of applications. RoHS compliant and rated for 12VDC, it ensures both performance and environmental responsibility. Upgrade your tactile switch needs with this versatile and reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


