| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-6P |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 2.469 oz, 70 g |
| Actuator Material: | Polytetrafluoroethylene |
| Actuator Color: | Silver |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337237-1 |
MS3456LS36-6P
| Heilind Number: | AMP2337237-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI GW, a compact and durable tactile switch measuring 5.2mm x 5.2mm x 1.5mm. With a low amperage of 50mA and a rated voltage of 12VDC, this surface-mount switch is perfect for a variety of applications. The stainless steel contact material ensures reliable performance, while the vertical mount angle and SPST pole-and-throw configuration offer easy installation. Operating with an off-(on) switch operation and a tactile force of 70g, the TACT MINI GW provides a satisfying tactile feedback. RoHS compliant and featuring a silver PTFE actuator, this switch is both environmentally friendly and visually appealing. Upgrade your devices with this high-quality tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


