| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-6PW |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 100 g, 3.527 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Actuator Color: | Silver |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337237-2 |
MS3456LS36-6PW
| Heilind Number: | AMP2337237-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-6PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI GW 5.2X5.2X1.5 100GF switch, a high-performance component designed for precision control. With a low amperage of 50 mA and a surface mount configuration, it offers seamless integration into your circuitry. Crafted with durable stainless steel contacts and a sleek silver actuator, it ensures reliable operation and a professional finish. The SPST pole-and-throw configuration and Off-(On) switch operation provide versatile functionality, while the 12 VDC rated voltage guarantees compatibility with a wide range of systems. Engineered for efficiency and longevity, this tactile switch is RoHS compliant, making it a sustainable choice for your projects. Elevate your user experience with the TACT MINI GW switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337224-1 | ![]() | |
| Aero-Electric Connector | Conesys 2337225-1 | ![]() |


