| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337237-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Actuator Color: | Silver |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337237-3 |
2337237-3
| Heilind Number: | AMP2337237-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2337237-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic devices with our TACT MINI GW switch, a compact and reliable component designed for seamless integration. Featuring a surface mount for easy installation, this switch boasts a durable stainless steel contact material and a vertical mount angle. With an operating force of 160g, it offers a tactile feedback that enhances user experience. The SPST pole and throw configuration, along with a rated voltage of 12VDC, ensure optimal performance. RoHS compliant and crafted with high-quality materials, this switch is a must-have for any project requiring precision control. Elevate your technology with the TACT MINI GW.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337224-1 | ![]() | |
| TE Connectivity 2337225-1 | ![]() |


