MS3456LS36-6S

Heilind Number:AMP2337238-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-6S
ECAD Model:
3D Model

Description:

TACT MINI GW 5.2X5.2X2 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-6S
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Thermoplastic
Actuator Color:White
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337238-2

Detailed Description

Enhance the functionality of your electronic devices with this tactile mini switch. With a compact size of 5.2x5.2x2 mm, it is perfect for applications where space is limited. The surface mount design allows for easy installation, while the stainless steel contact material ensures durability. Operating at 12VDC with a low amperage of 50mA, this switch offers reliable performance. The SPST configuration and off-(on) switch operation make it versatile for various applications. Featuring a round thermoplastic actuator in white color, it provides a tactile feedback for user interaction. With a vertical mount angle and a rated operating force of 100g, it offers a responsive touch experience. RoHS compliant, this switch is environmentally friendly, making it ideal for modern electronics. Elevate your product design with this high-quality tactile switch.