| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-6SX |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.171 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337238-4 |
MS3456LS36-6SX
| Heilind Number: | AMP2337238-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-6SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI GW 5.2X5.2X2 260GF Surface Mount Tactile Switch. Designed for efficiency and precision, this switch features a stainless steel contact material, ensuring durability and reliable performance. Its compact 5.2x5.2x2mm size and vertical mount angle make it ideal for space-constrained applications. The round thermoplastic actuator, in a sleek white color, offers a comfortable and responsive touch experience. With a rated voltage of 12VDC and operating force of 260g, this switch guarantees seamless operation. Perfect for various electronic projects, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your devices with this high-quality tactile switch for a seamless user experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337224-1 | ![]() | |
| Aero-Electric Connector | Conesys 2337225-1 | ![]() |


