| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-6SY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 100 g, 3.527 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337242-1 |
MS3456LS36-6SY
| Heilind Number: | AMP2337242-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-6SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance user interface design with the TACT MINI JB 5.2X5.2X0.8 100GF Tactile Switch. Featuring a compact surface mount design, this switch offers reliable performance with a 50 mA amperage rating. The stainless steel contact material ensures durability, while the vertical mount angle and flush, top actuator type provide versatility in installation. With an operating force of 100g and a SPST pole and throw configuration, it delivers precise feedback for seamless operation. RoHS compliant and rated for 12VDC, this switch is ideal for a variety of applications in need of tactile and keyboard inputs. Elevate your user experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


