| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-6SZ |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337242-2 |
MS3456LS36-6SZ
| Heilind Number: | AMP2337242-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-6SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI JB 5.2X5.2X0.8 160GF switch, a high-performance component designed for precise and reliable functionality. Featuring a sleek surface mount design with a vertical mount angle, this switch is perfect for compact applications. The stainless steel contact material ensures durability, while the Polytetrafluoroethylene actuator material guarantees smooth operation. With an operating force of 160g, the Off-(On) switch operation provides tactile feedback for user convenience. Rated for 12VDC, this switch is suitable for a wide range of electronic devices. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your technology with this premium tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


