MS3456LS36-7PW

Heilind Number:AMP2337243-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-7PW
ECAD Model:
3D Model

Description:

TACT MINI JB 5.2X5.2X1.5 70GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-7PW
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:2.469 oz, 70 g
Actuator Material:Polytetrafluoroethylene
Actuator Color:Silver
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337243-1

Detailed Description

Enhance your electronic devices with the TACT MINI JB 5.2X5.2X1.5 70GF switch. Designed for surface mount installation, this tactile switch features a stainless steel contact material and a vertical mount angle for optimal performance. With an operating force of 70g, it offers a satisfying tactile feedback. The SPST configuration, rated for 12VDC, ensures reliable connectivity. Crafted with a silver actuator and RoHS compliance, this switch is both durable and environmentally friendly, perfect for a wide range of applications in consumer electronics and industrial settings. Elevate your user experience with this high-quality tactile switch.