MS3456LS36-7PX

Heilind Number:AMP2337243-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-7PX
ECAD Model:
3D Model

Description:

TACT MINI JB 5.2X5.2X1.5 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-7PX
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Polytetrafluoroethylene
Actuator Color:Silver
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337243-2

Detailed Description

The TACT MINI JB 5.2X5.2X1.5 100GF Surface Mount Tactile Switch is a high-quality component designed for efficient electronic control. With a low amperage of 50mA and a rated voltage of 12VDC, it offers reliable performance in various applications. The switch features a stainless steel contact material, ensuring durability and enhanced conductivity. Its vertical mount angle and SPST pole and throw configuration make it easy to integrate into circuit boards. Operating with an off-(on) switch operation and an operating force of 100g (3.527 oz), it provides tactile feedback for precise control. The silver actuator, made of Polytetrafluoroethylene, adds a sleek touch to the design. RoHS compliant, this switch meets environmental standards while offering excellent functionality in keyboards, control panels, and other electronic devices.