| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-7PY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polytetrafluoroethylene |
| Actuator Color: | Silver |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337243-3 |
MS3456LS36-7PY
| Heilind Number: | AMP2337243-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-7PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this TACT MINI JB switch, offering precise functionality in a compact 5.2x5.2x1.5mm size. With a low amperage of 50mA, it's perfect for surface mount applications, featuring a durable stainless steel contact material for reliable performance. The vertical mount angle and SPST configuration ensure seamless integration, while the Off-(On) switch operation and 12VDC rated voltage provide efficient control. Designed with a 160g operating force and a silver Polytetrafluoroethylene actuator, it delivers tactile feedback and longevity. RoHS compliant, this switch guarantees environmental responsibility, making it a sustainable choice for your projects. Elevate your switch needs with this high-quality tactile option.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


