2337243-4

Heilind Number:AMP2337243-4
Manufacturer:TE Connectivity
Manufacturer Number:2337243-4
ECAD Model:
3D Model

Description:

TACT MINI JB 5.2X5.2X1.5 260GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337243-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.171 oz
Actuator Material:Polytetrafluoroethylene
Actuator Color:Silver
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337243-4

Detailed Description

Elevate your tactile switch game with the TACT MINI JB 5.2X5.2X1.5 260GF, a high-performance surface mount component designed for precision control. With a low amperage of 50 mA and a sturdy stainless steel contact material, this switch guarantees reliable operation. Its vertical mount angle and round actuator ensure seamless integration into any electronic device, while the SPST pole and throw configuration offer versatile functionality. Rated for 12 VDC and RoHS compliant, this switch is not only efficient but also environmentally friendly. Experience smooth and responsive off-(on) switch operation with an operating force of 260 g (9.171 oz), crafted with a silver PTFE actuator for durability. Illuminate your projects with its optional LED feature, making it suitable for a wide range of applications. Upgrade to the TACT MINI JB 5.2X5.2X1.5 260GF and enhance the performance of your electronic systems.