| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-7S |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 2.469 oz, 70 g |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337245-1 |
MS3456LS36-7S
| Heilind Number: | AMP2337245-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-7S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI JB 5.2X5.2X2 70GF switch, designed for optimal performance. With a low amperage of 50 mA and surface mount capability, it's perfect for a variety of applications. The durable stainless steel contact material and thermoplastic actuator ensure longevity, while the sleek black design adds a touch of sophistication. Operating at 12 VDC, this SPST switch offers reliable functionality. Its off-(on) switch operation, vertical mount angle, and 70g operating force provide a satisfying tactile experience. RoHS compliance guarantees environmental responsibility. Upgrade your tactile and keyboard switches with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


