2337245-2

Heilind Number:AMP2337245-2
Manufacturer:TE Connectivity
Manufacturer Number:2337245-2
ECAD Model:
3D Model

Description:

TACT MINI JB 5.2X5.2X2 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337245-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Thermoplastic
Actuator Color:White
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337245-2

Detailed Description

Enhance user interface functionality with the TACT MINI JB 5.2X5.2X2 100GF switch. Designed for surface mount installation, this tactile switch features a round, white actuator made of durable thermoplastic. With a 50mA amperage and 12VDC rated voltage, it offers reliable performance for various electronic applications. The SPST pole and throw configuration ensures seamless connectivity, while the 100g operating force provides a satisfying tactile feedback. RoHS compliant and crafted with stainless steel contacts, this switch guarantees both quality and environmental responsibility. Perfect for vertical mounting, it's an essential component for any project requiring precise and responsive user input. Elevate your design with this versatile and dependable tactile switch.