| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-7SX |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337245-3 |
MS3456LS36-7SX
| Heilind Number: | AMP2337245-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-7SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI JB 5.2X5.2X2 160GF switch, designed for efficient performance. With a sleek black thermoplastic actuator and durable stainless steel contact material, this surface mount switch offers reliable operation. Featuring a round actuator and SPST configuration, it delivers precise control, making it ideal for various applications. With an operating force of 160g and a rated voltage of 12VDC, it ensures optimal functionality. ROHS compliant and crafted for vertical mounting, this switch is a versatile and dependable choice for your tactile and keyboard switch needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


