| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-7SY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.171 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337245-4 |
MS3456LS36-7SY
| Heilind Number: | AMP2337245-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-7SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MINI JB 5.2X5.2X2 Surface Mount Tactile Switch. Featuring a durable stainless steel contact material and a 260g operating force, this switch ensures reliable performance. Its round thermoplastic actuator, in a pristine white hue, adds a sleek touch to any design. With an SPST configuration and Off-(On) operation, it offers precise control. ROHS compliant and rated for 12VDC, it guarantees both environmental friendliness and efficient functionality. Perfect for applications where space is a premium, this switch is a compact yet powerful solution. Elevate your user experience with the TACT MINI JB.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS32-8PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS32-8PY | ![]() |


