| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284509-7 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284509-7 |
| SKU: | AMP284509-7 |
284509-7
Specifications
Detailed Description
Delivering reliable power and signal connectivity, this Terminal Block features a robust construction with PA 6/6 housing in a vibrant green color. With a right-angle mount and stacking configuration, it offers versatility in installation. Ideal for industrial applications, it ensures secure wire termination with its Phosphor Bronze contacts plated with Tin. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for durability. With a block type of Stacking w/interlock and a side entry angle, it facilitates easy integration. RoHS compliant and suitable for wire-to-board connections, it is the perfect solution for efficient circuit setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284513-7 | ![]() | |
| TE Connectivity 284517-7 | ![]() |


