2350397-4

Heilind Number:AMP2350397-4
Manufacturer:TE Connectivity
Manufacturer Number:2350397-4
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

4 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350397-4
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:4
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP2350397-4

Detailed Description

Introducing a versatile and reliable solution for your connectivity needs, this Spring Terminal Block offers seamless integration into your PCB setup. With a high amperage rating of 16 A and a durable brass contact material, it ensures efficient power transmission. Featuring 4 positions and a 5 mm pitch, it accommodates multiple wire sizes ranging from 12 to 26 AWG, making it suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F) and with a 300 V AC rated voltage, it guarantees consistent performance even in challenging environments. Rest assured, this terminal block is also RoHS compliant, aligning with environmental standards. Perfect for use in industrial, commercial, and residential settings, it's a must-have component for any electronics project. Upgrade your connectivity setup with this reliable and high-performance terminal block.