| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280521-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 400 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5445 |
| Post Size: | .025 in |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | 1.65 mm |
| Shrouded Sides: | 3 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280521-1 |
| SKU: | AMP280521-1 |
280521-1
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU Headers, designed for precision and reliability. These headers feature a straight body orientation with two rows of 24 contacts each, offering seamless integration into your circuit board. Meeting stringent standards such as CSA LR7189 and UL E28476, they ensure optimal performance in industrial environments. Crafted with high-quality thermoplastic housing and phosphor bronze contacts plated with tin, these headers guarantee durability and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a mounting orientation of vertical, they provide versatility in assembly. The connector assembly type is PCB mount header, facilitating easy installation. RoHS compliant and featuring UL 94V-0 flammability standard, they prioritize safety and environmental responsibility. Suitable for a wide range of applications, from telecommunications to aerospace, these headers are the epitome of quality and innovation in PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280515 | ![]() | |
| TE Connectivity 280530-4 | ![]() | |
| TE Connectivity 281556-2 | ![]() |


