| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281556-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .063 in, 1.6 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 0-0281556-2 281556-2 |
| SKU: | AMP281556-2 |
281556-2
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU IV/V Female Crimp Socket Contacts. Designed for reliable termination to wire and cable, these contacts feature Phosphor Bronze construction with Pre-Tin plating, ensuring durability and efficient signal transmission. With a package quantity of 20,000, they are ideal for high-volume applications. Accepting wire insulation up to 1.6mm in diameter, they are compatible with 20-24 AWG cables. Each contact is meticulously engineered for precision and performance, making them essential components for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download | |||


