| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281812-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | PA GF |
| Number of Positions: | 25 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 13 mm, .512 in |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 281812-1 |
| SKU: | AMP281812-1 |
281812-1
Specifications
Detailed Description
Enhance the functionality of your automotive connections with this 25W Cover. Designed for splash-proof performance, this black accessory is a crucial component in the Timer Connector System. Its UL 94-HB standards compliance ensures safety and reliability in various operating conditions, with a wide temperature range from -40 to 120°C (-40 to 248°F). Crafted from durable PA GF material, this Cover offers protection for 25 positions, making it an essential accessory for Wire to Board and Wire-to-Device connections. With a 90° cable exit angle and a bundle diameter of .512 inches (13mm), it provides efficient cable management. Packaged in a convenient box, this Cover is RoHS compliant, meeting environmental regulations. Elevate your automotive connectivity with this high-quality accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


