| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282189-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .937 in |
| Cable Exit Angle: | 180° |
| Height: | 1.476 in, 37.5 mm |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | CF0543-000,AMP-0-0282189-1 282189-1 |
| SKU: | AMP282189-1 |
282189-1
Specifications
Detailed Description
Enhance the durability of your automotive connections with this splash-proof connector, designed for secure signal transmission in challenging environments. Crafted from polyamide with a resilient black finish, this housing accommodates two female terminals with a pitch of 5mm. Its 180° cable exit angle and compact dimensions make it versatile for various applications, while its polarization feature ensures proper alignment. With a sealing capability and an operating temperature range from -22 to 257°F, this connector guarantees reliable performance. Ideal for automotive use, it meets RoHS compliance standards for eco-friendly manufacturing. Upgrade your wire-to-wire connections with this essential component from our Timer Connector System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 499252-7 | 060 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity FX1901-0001-0200-L | 200 LBF COMPRESSION LOAD CELL 100MV | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2026 | P-25-028980 - New Marking. applies exclusively to customers who purchase components from TE Connectivity Brazil. We hereby inform you that the part numbers (PNs) listed in this PCN will undergo updates to standardize the following markings: * TE logo marking * Cavity number marking * Date marking These changes aim to ensure consistency and alignment across our product identification standards. | Download | |||
| 04/16/2025 | P-25-027797 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 11/12/2024 | P-24-027160 - Mold Replacement. we hereby inform you about the mold replacement project for the production of housing connectors used to assembly the PN's 282788-6, 282189-1, 282648-1, 282648-2, 282684-1, 282762-1, 282762-6 connectors. | Download | |||
| 03/30/2024 | P-24-025685 - Adding alternate source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Czech s.r.o for alternate source. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/25/2022 | P-22-022527 - Order Change. Following Part Numbers will be transferred from | Download | | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 02/15/2019 | P-19-016818 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity Brazil manufacturing location to Outside Vendor | Download | |||
| 06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 09/15/2017 | P-17-014687 - Manufacturing Location Change. TE-Brazil added as second import source. This noti?cation is only valid for customers in North America. | Download | |||
| 09/15/2017 | P-17-014688 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||
| 06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download | |||


