| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282273-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | P01 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 1.772 in |
| Cable Exit Angle: | 180° |
| Height: | 1.429 in, 36.3 mm |
| Width: | 17.9 mm, .705 in |
| Mating Tab Width: | .071 in, .11 in, 1.8 mm, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 282273-1 |
| SKU: | AMP282273-1 |
282273-1
| Heilind Number: | AMP282273-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282273-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this RCPT CONN KIT, a vital component for wire-to-wire applications. Featuring a durable housing for female terminals, this kit offers 20 positions across two rows, with a 5mm pitch and significant operating temperature range of -22 to 257°F (-30 to 125°C). Engineered for signal circuit applications, it ensures reliable performance in automotive environments. The housing's PA GF material with UL 94-HB flammability standard complies with industry regulations, while its gray color and sleek design add a professional touch. With key features like polarization, terminal position assurance, and primary locking, this kit guarantees secure and efficient connections. Trust in its serviceability and RoHS compliance for peace of mind in your automotive projects. Elevate your connectivity game with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929937-1 | ![]() | |
| TE Connectivity 282224-1 | ![]() | |
| TE Connectivity 282278-1 | ![]() |


