| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282805-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282805-4 |
| SKU: | AMP282805-4 |
282805-4
Specifications
Detailed Description
Effortlessly stack and connect with our TERMI-BLOK PLUG STACKING 4POS. Featuring a durable Polyamide 6/6 - GF housing in a sleek green hue, this plug is designed for optimal performance in industrial settings. With 4 contacts and a pitch of 5mm, it offers reliable power and signal transmission at a voltage of 300V AC and an amperage of 15A. The phosphor bronze contact material and tin plating ensure efficient conductivity, while the screwless terminal block design simplifies installation. Suitable for wire sizes ranging from 12 to 30 AWG, this connector is a versatile solution for wire-to-board applications. RoHS compliant and capable of operating in temperatures from -40 to 110°C, it meets the highest standards of quality and environmental responsibility. Whether you're creating a new circuit or enhancing an existing one, our TERMI-BLOK PLUG is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796644-4 | ![]() | |
| TE Connectivity 796864-4 | ![]() | |
| TE Connectivity 2342079-4 | ![]() | |
| TE Connectivity 2342082-4 | ![]() |


