282815-6

Heilind Number:AMP282815-6
Manufacturer:TE Connectivity
Manufacturer Number:282815-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 6P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282815-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282815-6
SKU:AMP282815-6

Detailed Description

Easily connect power and signal circuits with our TERMI-BLOK HEADER, ASSY90 6P.5. This right-angle board mount header features a durable PA 6/6 housing in a sleek green color, suitable for industrial applications. With six contacts, it accommodates 12-30 AWG wire sizes and operates at temperatures ranging from -40 to 105°C. Wave solder capable and RoHS compliant, it ensures reliable performance while meeting environmental standards. Perfect for wire-to-board connections, this header is a versatile and essential component for your projects.