| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282824-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282824-2 |
| SKU: | AMP282824-2 |
282824-2
Specifications
Detailed Description
Introducing the TERMI-BLOK Header Assembly, offering a convenient 90-degree angled design with 2 positions for efficient connectivity. With a durable Polyamide 6/6 housing in a sleek green color, this header ensures reliable performance in various applications. Featuring copper alloy contacts with tin plating, it supports 15 A of current at 300 V AC, making it ideal for power and signal transmission. The 5.08 mm pitch and through-hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this header is suitable for industrial use. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Perfect for wire-to-board connections with 12-30 AWG wire sizes, this header, with side stackable configuration, offers versatility in assembly. With 300 pieces in a box, it is a convenient and cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282807-2 | ![]() | |
| TE Connectivity 284047-2 | ![]() | |
| TE Connectivity 1986976-2 | ![]() |


