| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282824-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | None |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282824-4 |
| SKU: | AMP282824-4 |
282824-4
Specifications
Detailed Description
Enhance your connectivity with the TERMI-BLOK HEADER,ASSY90 4P.5, a versatile solution for power and signal applications. This 4-position, 90-degree angled header features durable Polyamide 6/6 - GF housing in a vibrant green color. With a 15 A amperage and 300 V AC voltage rating, it ensures reliable performance in industrial settings. The copper alloy contacts, plated with tin for optimal conductivity, accommodate wire sizes ranging from 12 to 30 AWG. Suitable for board mount installation, this shrouded header offers secure and efficient wire-to-board connections. Operating flawlessly in temperature extremes from -40 to 110°C (-40 to 230°F), it guarantees durability and longevity. With 150 units in each box, it's perfect for large-scale projects. RoHS compliant and meeting international standards, it's a trustworthy component for your electronic assemblies. Elevate your connectivity with the TERMI-BLOK HEADER,ASSY90 4P.5.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284041-4 | ![]() | |
| TE Connectivity 1986976-4 | ![]() | |
| TE Connectivity 1986976-8 | ![]() |


