282830-5

Heilind Number:AMP282830-5
Manufacturer:TE Connectivity
Manufacturer Number:282830-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PLUG 90&180 5P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282830-5
Amperage:12 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle, Vertical
Block Type:Special Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:12 A
Number of Positions:5
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Marking Color:Black
Mating Angle:90°(Bottom)/ 180° (Side)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:282830-5
SKU:AMP282830-5

Detailed Description

Easily connect power and signal cables with the TERMI-BLOK PLUG 90&180 5P. 5. This specialized plug features a durable PA 6/6 housing in a vibrant green color, with five phosphor bronze contacts designed for optimal conductivity. The vertical and right angle mount options allow for versatile installation, while the 5mm pitch ensures a secure fit. Rated for 12 A and 300 V AC, this plug is suitable for industrial applications and operates reliably in temperatures ranging from -40 to 105 °C. With lead-free tin plating and RoHS compliance, it meets environmental standards while offering efficient wire to board connectivity. Each package includes 150 plugs, making it convenient for bulk installations. Upgrade your terminal block setup with this high-quality connector system.