| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282832-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282832-3 |
| SKU: | AMP282832-3 |
282832-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEAD 180 3P. 5, a versatile solution for your power and signal connection needs. This single-row pin header features three contacts with a 5mm pitch, ideal for board mount applications. With a durable PA 6/6 housing in a striking green color, it offers reliable performance in industrial settings. The brass contacts, plated with tin, ensure efficient conductivity, while the 12A amperage and 300V AC voltage rating meet high-power requirements. Operating reliably in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is suitable for various environments. With a screwless terminal block design and through-hole mounting style, installation is quick and easy. Whether for power transmission or signal routing, this header is an essential component in your connectivity toolkit, compliant with RoHS regulations for environmentally friendly practices. Upgrade your connection setup with the TERMI-BLOK PIN HEAD 180 3P. 5.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546173-3 | ![]() | |
| TE Connectivity 1776489-3 | ![]() | |
| TE Connectivity 1986943-3 | ![]() | |
| TE Connectivity 1986945-3 | ![]() |


