| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282832-4 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282832-4 |
| SKU: | AMP282832-4 |
282832-4
| Heilind Number: | AMP282832-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282832-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEAD 180 4P. 5, a versatile solution for your power and signal connectivity needs. This pin header features a single row design with four contacts, crafted from durable brass for reliable performance. With a pitch of 5mm, it offers efficient board mount installation, while its vertical mount angle and through-hole contact style ensure secure connectivity. The housing, made of PA 6/6 in a sleek green finish, meets industrial standards and is RoHS compliant. Operating temperature range of -40 to 105°C, with a voltage rating of 300V AC, guarantees suitability for various environments. Wave solder capable and lead-free, this header is ideal for wire-to-board connections in electronic assemblies. Each package contains 150 units, making it a convenient choice for bulk installations. Upgrade your terminal block setup with the TERMI-BLOK PIN HEAD 180 4P. 5.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776489-4 | ![]() | |
| TE Connectivity 282830-4 | ![]() | |
| TE Connectivity 1986943-4 | ![]() | |
| TE Connectivity 1986945-4 | ![]() |


