| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-6 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-6 |
| SKU: | AMP282837-6 |
282837-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 6P, a versatile solution for your connectivity needs. This header features a single row design with 6 contacts, perfect for power and signal applications. With a 13.5 A amperage rating and a robust construction of PA 6/6 housing and brass contacts, it ensures reliable performance. The 5.08 mm pitch and vertical mount angle offer easy integration onto your PCB. Operating in a wide temperature range from -40 to 110°C, it's suitable for various environments. RoHS compliant and lead-free solder capable, it meets stringent standards for environmental responsibility. Whether for industrial or commercial use, this terminal block header provides a secure and efficient connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776119-6 | ![]() | |
| TE Connectivity 282836-6 | ![]() |


