| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-6 |
| SKU: | AMP282841-6 |
282841-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 6P.5, a versatile solution for your power and signal connectivity needs. This header, featuring a straight mount angle and a stacking design with interlock, is designed for easy board mounting. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it ensures reliable performance in industrial applications. The contact material is brass with tin plating, and the housing is made of durable PA 6/6 material in a vibrant green color. With a pitch of 5.08 mm and a tail length of 3.5 mm, it accommodates wire sizes ranging from 12 to 30 AWG. RoHS compliant and suitable for lead-free solder processes, this terminal block header is packaged in cartons of 100 for convenience. Trust in its quality and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796683-6 | ![]() | |
| TE Connectivity 796949-6 | ![]() |


