| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282857-2 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282857-2 |
| SKU: | AMP282857-2 |
282857-2
Specifications
Detailed Description
Experience efficient PCB mounting with this TERMI-BLOK header, designed for seamless integration in your electronic assemblies. Featuring a 90-degree angle and a 2-pin configuration, it ensures secure connections for power and signal transmission. With a sturdy PA 6/6 housing in a vibrant green hue, this header guarantees durability and easy identification. Its brass contacts, plated with tin for enhanced conductivity, accommodate wire sizes ranging from 12 to 30 AWG. The 5.08mm pitch and 24A amperage rating make it suitable for a wide range of applications. Whether you're working with industrial machinery or electronic devices, this TERMI-BLOK header is a reliable choice, meeting RoHS compliance for environmental sustainability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-282856-8 | ![]() | |
| TE Connectivity 282856-2 | ![]() |


