| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282900-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282900-2 |
| SKU: | AMP282900-2 |
282900-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2nd 2P.5, a versatile and high-performance terminal block for your power and signal connections. With a robust housing made of PA 6/6 in a sleek green color, this header is designed for board mount applications, featuring a vertical mount angle for easy installation. The contact material is brass with tin plating, ensuring reliable conductivity, while the block is rated for 17.5 A at 300 V AC. With a pitch of 5 mm (.197 in) and tail length of 3.8 mm (.15 in), it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²). This terminal block is wave solder capable to 265°C, making it suitable for industrial lead-free solder processes. RoHS compliant and operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it meets stringent quality standards for your application needs. Perfect for wire-to-board connections, the TERMI-BLOK is a reliable solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282901-2 | ![]() | |
| TE Connectivity 282880-2 | ![]() |


