| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282959-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282959-2 |
| SKU: | AMP282959-2 |
282959-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG, a essential component for power and signal connections. This single row, right angle stacking plug features two contacts, each capable of carrying up to 15 A of current at 300 V AC. Constructed with durable PA 6/6 housing in a vibrant green color, it ensures reliable performance even in harsh industrial environments with an operating temperature range of -40 to 105 °C. The phosphor bronze contacts plated with tin offer optimal conductivity, suitable for wire sizes ranging from 12 to 30 AWG. With a pitch of 7.5 mm, it allows for easy integration into wire-to-board connector systems. Compliant with RoHS regulations, this lead-free soldering compatible plug comes in a package quantity of 200, making it a convenient and cost-effective choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282964-2 | ![]() | |
| TE Connectivity 1776149-2 | ![]() | |
| TE Connectivity 282962-2 | ![]() |


