| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282962-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282962-2 |
| SKU: | AMP282962-2 |
282962-2
Specifications
Detailed Description
Enhance your connectivity with the TERMI-BLOK HEADER ASSY90 2P. This high-quality two-pin assembly features a right-angle mount for seamless board integration, offering a reliable amperage of 15A and a voltage rating of 300V AC. Designed for power and signal applications, its durable PA 6/6 housing in a vibrant green color ensures longevity in industrial settings. With tin plating on copper alloy contacts, it guarantees efficient conductivity, suitable for wire sizes ranging from 12 to 30 AWG. Wave solder capable and RoHS compliant, this header assembly of 200 pieces is ideal for various electronic projects, providing a secure and convenient wire-to-board connection solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284042-2 | ![]() | |
| TE Connectivity 284043-2 | ![]() | |
| TE Connectivity 284049-2 | ![]() |


