| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282964-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuSn4 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282964-2 |
| SKU: | AMP282964-2 |
282964-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY1802P. 7, a reliable and efficient solution for power and signal applications. This single-row header assembly features a durable PA 6/6 housing in a vibrant green color, with a vertical mount angle for easy installation on a printed circuit board. With a pitch of 7.5 mm and a contact material of CuSn4 plated with tin, it ensures secure and stable connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Each package contains 200 units, making it ideal for bulk projects. RoHS compliant and with a voltage rating of 300V AC, this header assembly guarantees safety and quality in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284042-2 | ![]() | |
| TE Connectivity 284043-2 | ![]() | |
| TE Connectivity 284049-2 | ![]() |


