| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282962-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282962-3 |
| SKU: | AMP282962-3 |
282962-3
Specifications
Detailed Description
Easily assemble power and signal connections with our TERMI-BLOK HEADER ASSY90 3P. This right-angle board mount connector features a durable PA 6/6 housing in a vibrant green color, suitable for industrial applications. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance. Wave solder capable to 265°C, it's ideal for lead-free solder processes. The 4-position connector accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for various setups. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's built to withstand harsh conditions. Whether for power distribution or signal transmission, this connector is essential for efficient wire-to-board connections. Fully RoHS compliant, it meets international standards for environmental responsibility. With 150 pieces per package, it's convenient for bulk installations. Trust in its quality for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284042-3 | ![]() | |
| TE Connectivity 284049-3 | ![]() | |
| TE Connectivity 282959-3 | ![]() | |
| TE Connectivity 284043-3 | ![]() |


