| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282966-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282966-4 |
| SKU: | AMP282966-4 |
282966-4
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY, a robust solution for your connectivity needs. This 4-position header assembly features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With a 15 A amperage rating and 300 V AC voltage capacity, it is suitable for power and signal applications. The right-angle mount type and through-hole contact mount style offer easy installation on printed circuit boards. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this header assembly is designed to withstand harsh environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether you're working with 12-30 AWG wire sizes or looking for wave solder capability, this assembly is a versatile choice. Each package includes 150 units, making it convenient for bulk installations. Trust in the quality and performance of the TERMI-BLOK HEADER ASSY for seamless connectivity in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776155-4 | ![]() | |
| TE Connectivity 284049-4 | ![]() | |
| TE Connectivity 796981-4 | ![]() | |
| TE Connectivity 284043-4 | ![]() |


