| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284045-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284045-3 |
| SKU: | AMP284045-3 |
284045-3
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile and reliable solution for your power and signal connection needs. This stacking plug features a single row design with three positions, perfect for accommodating wire sizes ranging from 12 to 30 AWG. Constructed with durable PA 6/6 housing in a vibrant green color, it offers a secure and efficient connection with a screw size of M3. With a voltage rating of 600 V AC and a contact amperage of 15 A, this industrial-grade connector is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in various environments. The Phosphor Bronze contact material with tin plating guarantees excellent conductivity and corrosion resistance. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Whether you're working on a new project or upgrading existing systems, the TERMI-BLOK VERTICAL PLUG STACK is the perfect choice for efficient and reliable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282818-3 | ![]() | |
| TE Connectivity 282828-3 | ![]() |


