| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284046-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284046-5 |
| SKU: | AMP284046-5 |
284046-5
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. With a contact amperage of 15 A and a voltage rating of 300 V AC, this stacking plug is designed for reliable performance. Featuring a housing made of durable PA 6/6 in a vibrant green color, it offers secure wire termination with screw size M3. The phosphor bronze contacts with tin plating ensure efficient conductivity, while the wire protection feature accommodates 12-30 AWG wire sizes. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade connector is suitable for various environments. Its vertical mount angle and side stackable configuration provide flexibility in installation. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is ideal for industrial and commercial applications. Upgrade your connectivity with the TERMI-BLOK VERTICAL PLUG STACK.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282822-5 | ![]() | |
| TE Connectivity 2342079-5 | ![]() | |
| TE Connectivity 2342082-5 | ![]() |


